CAP-WDVCSPA1

Amphenol LTW
523-CAP-WDVCSPA1
CAP-WDVCSPA1

Mfr.:

Description:
Standard Circular Contacts MALE/FEMALE CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
5,09 € 50,90 €
4,91 € 98,20 €
4,48 € 224,00 €
4,27 € 427,00 €
3,98 € 796,00 €
3,74 € 1.870,00 €
3,43 € 3.430,00 €
3,38 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Contacts
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99

DVI High-Quality Signal Connectors

Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.