CAP-WCCMLPC1

Amphenol LTW
523-CAP-WCCMLPC1
CAP-WCCMLPC1

Mfr.:

Description:
USB Connectors Ceres, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,04 € 30,40 €
2,84 € 85,20 €
2,70 € 270,00 €
2,42 € 605,00 €
2,29 € 1.145,00 €
2,20 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.