CAP-WAFMSPC1

Amphenol LTW
523-CAP-WAFMSPC1
CAP-WAFMSPC1

Mfr.:

Description:
Standard Circular Connector RJ45, Accessory, Waterproof Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,70 € 27,00 €
2,65 € 265,00 €
2,57 € 642,50 €
2,44 € 1.220,00 €
2,30 € 2.300,00 €
2,26 € 5.650,00 €
2,23 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Accessories
Cap (Waterproof Cap)
Brand: Amphenol LTW
Housing Gender: Male
Housing Material: Plastic
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
BRHTS:
85389090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.