CAP-WADMTPC1

Amphenol LTW
523-CAP-WADMTPC1
CAP-WADMTPC1

Mfr.:

Description:
Standard Circular Connector RJ, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441
Can Dispatch Immediately
On Order:
220
Expected 6/3/2026
1.460
560
Expected 6/17/2026
900
Expected 7/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,70 € 17,00 €
1,51 € 45,30 €
1,44 € 144,00 €
1,35 € 337,50 €
1,28 € 640,00 €
1,22 € 1.220,00 €
1,14 € 2.850,00 €
1,13 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Accessories
Cap (Waterproof Cap)
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Housing Gender: Male
Housing Material: Plastic
Mating Style: Bayonet
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 8,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3923500000
BRHTS:
85389090
ECCN:
EAR99