APPM-A04MAPAS-AS1

Amphenol LTW
523-APPMA04MAPASAS1
APPM-A04MAPAS-AS1

Mfr.:

Description:
Circular Push Pull Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Field Installable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
9,42 € 94,20 €
8,26 € 413,00 €
7,80 € 780,00 €
7,70 € 1.540,00 €
7,50 € 3.750,00 €
7,42 € 7.420,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Sensor
Brand: Amphenol LTW
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536909000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M12 A-Code Circular Metric Connectors

Amphenol LTW M12 A-Code Circular Metric Connectors offer 2 to 17 pins and support push-pull and screw-thread mating styles. Features include complete 360° shielding, optimal signal performance with a Cat5e data transmission rate, and IEC 61076-2-101 compliance for industry-wide connector compatibility. Being vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K for waterproof protection, these connectors are ideal for wet and harsh environments. Suitable applications for the M12 A-Code Connectors from Amphenol LTW include surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.