ABD-08BMMC-LL7AP0

Amphenol LTW
523-ABD08BMMCLL7AP0
ABD-08BMMC-LL7AP0

Mfr.:

Description:
Circular Metric Connectors Ceres, Standard Size, Plastic, 5A, 08 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
5,63 € 56,30 €
5,28 € 105,60 €
4,99 € 249,50 €
4,74 € 474,00 €
4,35 € 870,00 €
4,07 € 2.035,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
Crimp
B Coded
5 A
300 V
IP67
CERES
Bulk
Brand: Amphenol LTW
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 14.6 mm
Gender: Male
Housing Material: Nylon
Length: 65 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceres IP67 Crimp Terminal Connectors

Amphenol LTW Ceres IP67 Crimp Terminal Connectors are waterproof and field-installable circular connectors for easy wiring and quick assembly. These connectors incorporate a crimp terminal that is available in a power/data/hybrid group. The series is offered in both screw thread and lock bayonet types with UL 94V-0 and F1 ratings. Amphenol LTW Ceres IP67 Crimp Terminal Connectors employ a hexagonal nut that provides an easy-grip design and high tensile strength. Typical applications include lift and materials handling, heavy vehicles, and broadband wireless access.

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.