1CD-07AFMM-LL7A10

Amphenol LTW
523-1CD07AFMMLL7A10
1CD-07AFMM-LL7A10

Mfr.:

Description:
Sensor Cables / Actuator Cables Ceres, Middle Size, 5A, 07 Pins, Overmolded, Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,89 € 33,89 €
30,07 € 300,70 €
26,73 € 1.336,50 €
25,01 € 2.501,00 €
24,42 € 4.884,00 €
23,47 € 11.735,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
CNC
7 Position
Female
10 m (32.808 ft)
5 A
250 V
24 AWG
Black
IP67
Ceres
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99