1CC-03PMFS-SC7001

Amphenol LTW
523-1CC03PMFSSC7001
1CC-03PMFS-SC7001

Mfr.:

Description:
Standard Circular Connector Ceres, Middle Size, 20A, 03 Pins, Receptacle, Circular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
6,09 € 60,90 €
5,84 € 116,80 €
5,59 € 279,50 €
5,21 € 521,00 €
5,01 € 1.002,00 €
4,70 € 2.350,00 €
4,46 € 4.460,00 €
4,41 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Ceres
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 20 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0