1CB-04AFFM-LL7A01

Amphenol LTW
523-1CB-04AFFMLL7A01
1CB-04AFFM-LL7A01

Mfr.:

Description:
Sensor Cables / Actuator Cables Ceres, Middle Size, 10A, 04 Pins, Overmolded, Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,07 € 15,07 €
12,81 € 128,10 €
11,31 € 565,50 €
10,73 € 1.073,00 €
10,61 € 2.122,00 €
10,51 € 5.255,00 €
10,50 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
CNC
4 Position
Female
1 m (3.281 ft)
10 A
250 V
20 AWG
Black
IP67
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.