12-05AMIM-SR7B01

Amphenol LTW
523-12-05AMIM-SR7B01
12-05AMIM-SR7B01

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Male Connector, Female (Power) + Male (Signal) Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,32 € 83,20 €
7,64 € 152,80 €
7,22 € 361,00 €
6,73 € 673,00 €
6,33 € 1.266,00 €
5,81 € 2.905,00 €
5,76 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Brand: Amphenol LTW
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M12 I-Code Circular Metric Connectors

Amphenol LTW M12 I-Code Circular Metric Connectors offer five pins and feature a screw-thread mating style with complete 360° shielding. These Amphenol LTW connectors ensure industry-wide connector compatibility. M12 I-Code Connectors are vibration-proof, corrosion-resistant, and IP67/IP68/IP69K waterproof rated. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.