105-05BFMM-SR7A05

Amphenol LTW
523-10505BFMMSR7A05
105-05BFMM-SR7A05

Mfr.:

Description:
Sensor Cables / Actuator Cables M10.5 Circular Metric Connector, Metal, 2A, 05 pins, Female Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
12,99 € 129,90 €
12,02 € 240,40 €
10,95 € 547,50 €
10,12 € 1.012,00 €
9,76 € 1.952,00 €
9,44 € 4.720,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
M10.5
5 Position
Pigtail
Female
500 mm (19.685 in)
2 A
30 V
24 AWG
Black
IP67
M
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.