TV06RW1198PCW52LC

Amphenol LTD
523-V06RW1198PCW52LC
TV06RW1198PCW52LC

Mfr.:

Description:
Standard Circular Connector 38999 Threaded Version Plug ALTD Deviation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Plugs
6 Position
Pin (Male)
11
Cable
Crimp
Gold
Aluminum
38999 Series III
Brand: Amphenol LTD
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insert Arrangement: 36100
Mating Cycles: 500 Cycles
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Straight
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99