SCE2MSDZN76A121SN

Amphenol LTD
523-SCE2MSDN76A121SN
SCE2MSDZN76A121SN

Mfr.:

Description:
Memory Card Connectors Terrapin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
417,71 € 417,71 €
366,73 € 3.667,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
9 Contact
1 Row
Through Hole
PCB Mount
Silver
Brand: Amphenol LTD
Color: Black
Housing Material: Aluminum
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 25
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terrapin Micro-USB & Micro-SD Connectors

Amphenol LTD Terrapin Micro-USB and Micro-SD Connectors are rugged and designed to withstand harsh environments. These durable connectors utilize proven technology to deliver highly reliable performance in severe conditions. The connectors feature IP68 sealing and handle up to 1000 hours of salt spray. Amphenol LTD Terrapin Micro-USB and Micro-SD Connectors are ideal for a range of applications, including battlefield communications, soldier systems, GPS devices, handheld equipment, data storage devices, and more.