SCE2BL1K0714PD985

Amphenol LTD
523-2BL1K0714PD985
SCE2BL1K0714PD985

Mfr.:

Description:
Circular MIL Spec Connector 14P SZ07 INLINE LTCH RECEP INTEG BCKSHL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,99 € 2.724,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Pin (Male)
Receptacles
7
In-Line
Solder Cup
Cable
3 A
Terrapin
Brand: Amphenol LTD
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Brass
Shell Plating: Silver, Black
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 400 V
Wire Gauge: 23
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.