SCE2B76A0710ASN002

Amphenol LTD
523-2B76A0710ASN002
SCE2B76A0710ASN002

Mfr.:

Description:
Circular MIL Spec Connector Jam nut Plug 10-way skt Solder Bucket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,34 € 118,34 €
100,60 € 1.006,00 €
94,31 € 2.357,75 €
89,81 € 4.490,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
10 Position
Socket (Female)
07-10
Plugs
7
Jam Nut
MIL-DTL-38999
Solder
Cable
3 A, 7.5 A
Gold
Copper Alloy
Terrapin
Brand: Amphenol LTD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Brass
Shell Plating: Silver, Black
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 400 V
Wire Gauge: 23-20
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99