62GB5850802S771

Amphenol LTD
523-5850802S771
62GB5850802S771

Mfr.:

Description:
Circular MIL Spec Backshells 62GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,88 € 1.288,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
MIL-DTL-26482
Solid Backshells
Straight
8
Black Zinc Cobalt
Aluminum
62GB
Brand: Amphenol LTD
Mating Style: Bayonet
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.