62GB56TG1210SC044

Amphenol LTD
523-56TG1210SC044
62GB56TG1210SC044

Mfr.:

Description:
Circular MIL Spec Connector 62GB-56TG12-10SC(044)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
 
Minimum: 25   Multiples: 25
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
113,95 лв. 2 848,75 лв.
110,15 лв. 5 507,50 лв.
104,08 лв. 10 408,00 лв.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
10 Position
Socket (Female)
12-10
Plugs
12
Straight
MIL-DTL-26482
Solder
Cable
Gold
Copper Alloy
26482
Brand: Amphenol LTD
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Zinc Cobalt
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99