62GB56T1832PB044771

Amphenol LTD
523-GB56T1832PB44771
62GB56T1832PB044771

Mfr.:

Description:
Circular MIL Spec Connector 32P STRT PIN PLUG SHELL SIZE 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,49 € 1.887,25 €
75,15 € 7.515,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
32 Position
Pin (Male)
18-32
Plugs
18
Straight
MIL-DTL-26482
Solder
Cable
7.5 A
Gold
Copper
62GB 26482
Brand: Amphenol LTD
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc Cobalt
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: 26482
Voltage Rating: 700 V
Wire Gauge: 24 AWG to 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.