162GB11F1419PC

Amphenol LTD
523-111F1419PC
162GB11F1419PC

Mfr.:

Description:
Circular MIL Spec Connector 162GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,22 € 7.506,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
19 Position
Pin (Male)
14-19
Receptacles
14
In-Line
MIL-C-26482
Crimp
Cable
7.5 A
Gold
Copper Alloy
162GB
Brand: Amphenol LTD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 24-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99