11828-2AA

Amphenol / InterCon Systems
523-11828-2AA
11828-2AA

Mfr.:

Description:
Board to Board & Mezzanine Connectors Lynx 4x10P Rcpt w/ Alignment Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,98 € 6,98 €
6,32 € 63,20 €
5,97 € 149,25 €
5,82 € 291,00 €
5,53 € 553,00 €
4,95 € 1.237,50 €
4,66 € 2.330,00 €
Full Reel (Order in multiples of 1450)
4,08 € 5.916,00 €
3,86 € 11.194,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.6 mm (0.024 in)
4 Row
Solder
Straight
500 mA
- 55 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
11828
Reel
Cut Tape
MouseReel
Brand: Amphenol / InterCon Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1450
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Lynx
Part # Aliases: IC118282AA
Unit Weight: 617,499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99