11826-ADA

Amphenol / InterCon Systems
523-11826-ADA
11826-ADA

Mfr.:

Description:
Board to Board & Mezzanine Connectors Lynx 4mm, 4x40P Plug w/ Alignment Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
6,45 € 8.062,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
160 Position
0.6 mm (0.024 in)
Solder
Straight
4 mm
500 mA
- 55 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
11826
Reel
Brand: Amphenol / InterCon Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Lynx
Part # Aliases: IC11826ADA
Unit Weight: 1,884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lynx Board to Board & Mezzanine Connectors

Amphenol InterCon Systems Lynx Board to Board & Mezzanine Connectors are low profile connectors with a narrow footprint that are suitable for a wide variety of applications. The Lynx Connectors are ideal for board to board applications requiring high density and high speed single ended or differential signaling, low profile board designs, and micro cable interface for flex circuit or micro coax assembly. The Amphenol connectors feature flexible stacking heights for board to board applications and pin count 40 to 240 for single ended or differential applications.
Learn More