11216-080

Amphenol / InterCon Systems
523-11216-080
11216-080

Mfr.:

Description:
Standard Card Edge Connectors 160P Edge Card Vert (2x80) .062 Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 3.676,80 €
7,16 € 3.608,64 €
6,57 € 6.570,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
Without Flanges
160 Position
0.8 mm
Straight
Gold
Edge Card
Brand: Amphenol / InterCon Systems
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Number of Rows: 2 Row
Packaging: Tube
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 8
Subcategory: Card Edge Connectors
Voltage Rating: 500 V
Part # Aliases: IC11216-080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

12+Gbps 0.8mm High-Speed Edge Card Connectors

Amphenol InterCon Systems 12+Gbps 0.8mm High-Speed Edge Card Connectors are ideal for applications that require high-density and single-ended or differential signaling. These connectors support XAUI, PCI Express Gen 1/2/3 SATA, and other application speeds. Other features include flexibility in pin count (2-200) and a stack height of 16mm to 40mm with the use of a PCB riser card. Amphenol InterCon Systems 12+Gbps 0.8mm High-Speed Edge Card Connectors are suitable for a wide variety of applications in datacom systems, enterprise servers, telecommunications equipment, industrial, and medical and testing.