10148901-192SLF

Amphenol / InterCon Systems
649-10148901-192SLF
10148901-192SLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors M-Series 56 Plug, 1mm, 4 Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,49 € 5.372,50 €
21,21 € 10.605,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
520 Position
1.6 mm (0.063 in)
40 Row
BGA
Horizontal
5 mm
500 mA
500 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Application: Car Navigation Systems, Data Center, Datacom, Entertainment PC, Gaming Machine, Imaging, Network, Router & Servers, Switches, Telecom, Test Equipment
Brand: Amphenol / InterCon Systems
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series™ High-Speed BGA Connectors

Amphenol FCI M-Series™ High-Speed BGA Connectors are designed to support high-technology products in board-to-board and flex assembly architectures. These connectors feature a next-generation differential pair contact design for 56Gb/s non-return-to-zero (NRZ) and 112Gb/s four-level pulse amplitude modulation (PAM-4) performance. Other features include high density, high speed, dual-point contacts, and self-aligning and self-leveling for multiple connector use. Amphenol FCI M-Series High-Speed Mezzanine BGA Connectors are suitable for communications, data, consumer, automotive, and medical applications.