UPCP022BLS6

Amphenol Industrial
654-UPCP022BLS6
UPCP022BLS6

Mfr.:

Description:
Heavy Duty Power Connectors UPC SERIES 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,21 € 104,21 €
82,73 € 827,30 €
80,63 € 2.015,75 €
78,61 € 3.930,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
UPC
Plugs
450 A
2 Position
Crimp
1 kVDC
Pin (Male)
Plastic
IP67, IP69K
Brand: Amphenol Industrial
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Free Hanging
Number of Rows: 1 Row
Pitch: 66 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultimate Power Connectors (UPC) for EVs & HEVs

Amphenol Industrial Ultimate Power Connectors (UPC) are a series of plastic power connectors designed for electric vehicles (EVs) and hybrid EVs (HEVs). These 2- and 3-pole connectors incorporate RADSOK® technology for higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK's twisted grid configuration allows for up to 50% more current to pass through the same-sized pin. The configuration of the Amphenol UPC connectors also provides increased reliability and cycle durability as well as lower mating forces. The compact, plastic shell structure is lightweight with a small footprint. The robust structure features continuous power at 250A or 400A with a field-installable and repairable design.