UPCIP032ZLS3

Amphenol Industrial
654-UPCIP032ZLS3
UPCIP032ZLS3

Mfr.:

Description:
Heavy Duty Power Connectors Straight Plug,2way, code Z,95mm2,with EMI and HVIL,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,78 € 50,78 €
46,06 € 460,60 €
42,47 € 1.061,75 €
41,91 € 2.095,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
UPC
Power Connector
350 A
2 Position
Crimp
860 VAC, 1 kVDC
IP6K9K
RADSOK
Brand: Amphenol Industrial
Flammability Rating: UL 94 V-0
Housing Gender: Male
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: C10-780290-95Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultimate Power Connectors (UPC) for EVs & HEVs

Amphenol Industrial Ultimate Power Connectors (UPC) are a series of plastic power connectors designed for electric vehicles (EVs) and hybrid EVs (HEVs). These 2- and 3-pole connectors incorporate RADSOK® technology for higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK's twisted grid configuration allows for up to 50% more current to pass through the same-sized pin. The configuration of the Amphenol UPC connectors also provides increased reliability and cycle durability as well as lower mating forces. The compact, plastic shell structure is lightweight with a small footprint. The robust structure features continuous power at 250A or 400A with a field-installable and repairable design.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.