SLPIPB35BSO1EH

Amphenol Industrial
654-SLPIPB35BSO1EH
SLPIPB35BSO1EH

Mfr.:

Description:
Heavy Duty Power Connectors 8.0mm SPlug EMI&HVIL Orange 270Keyway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,17 € 24,17 €
21,22 € 212,20 €
20,61 € 515,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok EMI
DC Plugs
8 mm Surlok Plus Plug
150 A
1 Position
Cable
1 kV
Pin (Male)
Thermoplastic (TP)
Silver
Copper
2 AWG
IP67
SurLok Plus
Application: Industrial
Brand: Amphenol Industrial
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus™ EMI Connectors

Amphenol Industrial SurLok Plus™ EMI Connectors are highly reliable, field-installable compression lugs that feature EMI protection and R4 RADSOK® contact technology. This series offers the same high performance as the original but includes EMI shielding, which is ideal for the EV market and its applications. These connectors use industry-standard crimp, screw, and busbar termination options, eliminating the need for special torque tools. The RADSOK contact technology uses high tensile properties of stamping and forming and high conductivity alloy grid to produce low insertion forces. Amphenol Industrial SurLok Plus EMI Connectors feature a quick-lock and press-to-release design, a secondary locking system, and a wide amperage range of 150A to 250A. These IP67-rated connectors offer a UL 94V-0 flammability rating and are available in sizes of 5.7mm to 10.3mm.