SLPHIRMTPNR2

Amphenol Industrial
654-SLPHIRMTPNR2
SLPHIRMTPNR2

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,3.6mm,SurlokPlus,Receptacle,Panel,Red,Screw,NOSEALING,keyway30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,70 € 47,00 €
4,46 € 111,50 €
4,32 € 216,00 €
3,91 € 391,00 €
3,49 € 1.745,00 €
3,39 € 3.390,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 3.6
Receptacles
70 A
1 Position
Threaded Bolt
1.5 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
SurLok Plus
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Red
Mounting Style: Panel Mount
Pitch: 3.6 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Part # Aliases: C10-754727-2212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99