SLPHIRMTPNO1

Amphenol Industrial
654-SLPHIRMTPNO1
SLPHIRMTPNO1

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,3.6mm,SurlokPlus,Receptacle,Panel,Orange,Screw,NOSEALING,keyway20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
5,68 € 56,80 €
5,41 € 135,25 €
5,28 € 264,00 €
4,67 € 467,00 €
4,21 € 1.052,50 €
3,98 € 1.990,00 €
3,70 € 3.700,00 €
3,61 € 9.025,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 3.6
Receptacles
70 A
1 Position
Threaded Bolt
1.5 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
SurLok Plus
Brand: Amphenol Industrial
Housing Colour: Orange
Mounting Style: Panel Mount
Pitch: 3.6 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Part # Aliases: C10-754727-0211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.