SLPHIRABPSB2

Amphenol Industrial
654-SLPHIRABPSB2
SLPHIRABPSB2

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,5.7mm,SurlokPlus,Receptacle,Panel,Black,Busbar,IP67(MATED),keyway30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 7/9/2026
220
120
Expected 7/13/2026
100
Expected 8/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,38 € 10,38 €
10,16 € 101,60 €
9,31 € 465,50 €
8,45 € 845,00 €
6,60 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok Plus 5.7
Receptacles
120 A
1 Position
Busbar
1.5 kVDC
Straight
Socket (Female)
Thermoplastic (TP)
Copper
IP67, IP6K9K
SurLok Plus
Application: Heavy Equipment, EV/HEV, Energy Storage
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-766440-1102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99