SLPCRB50BNB0

Amphenol Industrial
654-SLPCRB50BNB0
SLPCRB50BNB0

Mfr.:

Description:
Heavy Duty Power Connectors SurlokPlus,8.0mm,1000VDC,InlineReceptacle,Black,50mm,Crimp,NOSEALING,keyway90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
11,86 € 118,60 €
11,12 € 222,40 €
10,59 € 529,50 €
10,07 € 1.007,00 €
9,48 € 1.896,00 €
8,62 € 8.620,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 8.0
Receptacles
200 A
1 Position
Crimp
1 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
1 AWG
IP67
SurLok Plus
Brand: Amphenol Industrial
Housing Colour: Black
Mounting Style: Cable
Pitch: 8 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-754488-1010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.