SLPCRB35BNR3

Amphenol Industrial
654-SLPCRB35BNR3
SLPCRB35BNR3

Mfr.:

Description:
Heavy Duty Power Connectors SurlokPlus,8.0mm,1000VDC,InlineReceptacle,Red,35mm,Crimp,NOSEALING,keyway120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,87 € 14,87 €
12,76 € 127,60 €
12,03 € 240,60 €
11,19 € 559,50 €
10,90 € 1.090,00 €
10,60 € 2.120,00 €
10,18 € 5.090,00 €
9,38 € 9.380,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 8.0
Receptacles
200 A
1 Position
Crimp
1 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
2 AWG
IP67
SurLok Plus
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Red
Mounting Style: Cable
Pitch: 8 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-754488-2113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.