SLPCRA25BNR0

Amphenol Industrial
654-SLPCRA25BNR0
SLPCRA25BNR0

Mfr.:

Description:
Heavy Duty Power Connectors SurlokPlus,5.7mm,1000VDC,InlineReceptacle,Red,25mm,Crimp,NOSEALING,keyway90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
10,96 € 109,60 €
10,47 € 209,40 €
9,28 € 464,00 €
8,87 € 887,00 €
8,37 € 1.674,00 €
8,02 € 4.010,00 €
7,65 € 7.650,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 5.7
Receptacles
120 A
1 Position
Crimp
1 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
4 AWG
IP67
SurLok Plus
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Red
Mounting Style: Cable
Pitch: 5.7 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-762231-2010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99