SLPCRA16BSB0

Amphenol Industrial
654-SLPCRA16BSB0
SLPCRA16BSB0

Mfr.:

Description:
Heavy Duty Power Connectors SurlokPlus,5.7mm,1000VDC,InlineReceptacle,Black,16mm,Crimp,IP67(MATED),keyway90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,61 € 11,61 €
10,62 € 106,20 €
9,91 € 198,20 €
9,44 € 472,00 €
8,94 € 894,00 €
8,57 € 1.714,00 €
8,29 € 4.145,00 €
7,90 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 5.7
Receptacles
120 A
1 Position
Crimp
1 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
6 AWG
IP67
SurLok Plus
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Mounting Style: Cable
Pitch: 5.7 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-762231-1300
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.