MQDS-03TMB02-R000

Amphenol Industrial
654-MQDS03TMB02R000
MQDS-03TMB02-R000

Mfr.:

Description:
Liquid Cooling Connectors & Accessories MQD03 SKT TM BSPP1/4",RD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 8/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,99 € 59,99 €
57,49 € 574,90 €
54,50 € 1.362,50 €
51,99 € 2.599,50 €
49,80 € 4.980,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Socket
Brand: Amphenol Industrial
Color: Red
Diameter: 18 mm
Length: 25.25 mm
Mounting Style: Panel Mount
Product Type: Thermal Accessories
Series: MQD
Part # Aliases: ZH-799083-TMB02R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UQD & UQDB Liquid Cooling Connectors

Amphenol Industrial Universal Quick Disconnect (UQD) and UQD Blind-Mate (UQDB) Liquid Cooling Connectors are designed to exceed Open Compute Project (OCP) specifications. These quick-disconnect couplings are constructed with aerospace-grade sealing materials and provide a bidirectional shut-off valve and dry break for enhanced protection against accidental spillage or drips. Both the shell and the spring are made from stainless steel to resist corrosion and increase component longevity, while the leak-free design and high flow rate are ideal for high-reliability equipment that uses liquid cooling. The UQD connectors feature a latch option with a flat-design button to benefit operation and prevent accidental touch. The UQDB variant offers blind mating and self-alignment with 1mm radial compensation for easy installation. Both types of these Amphenol connectors are suitable for AI data servers, energy storage systems (ESS), and electric vehicle (EV) charging stations.