LPTC-SF-20S-20-1-R

Amphenol Industrial
654-LPTC-SF-20S-201R
LPTC-SF-20S-20-1-R

Mfr.:

Description:
Standard Circular Contacts Socket-20# tin plating 20-22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,16 € 381,16 €
354,36 € 3.543,60 €
343,74 € 8.593,50 €
Full Reel (Order in multiples of 3000)
343,74 € 1.031.220,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
7.5 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Tin
Stamped and Formed
LPT
Reel
Cut Tape
Brand: Amphenol Industrial
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99

LPT Connectors

Amphenol Industrial LPT Connectors are cost-effective metal bayonet connectors based on MIL-DTL-26482 Series I standards and are suitable for all major global signal application markets. The LPT series is an evolution of the PT connector and features 26482 Series I industry-standard mating compatibility and accepts wire from 22AWG to 12AWG. Amphenol Industrial LPT Connectors feature an IP67 rating and an IP69K rating when mated. The aluminum shell construction provides high strength while being lightweight, while the stamped and formed crimp contacts feature a three-tine retention system. These connectors offer an ideal choice for signal applications and industrial installations.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.