HGLUI

Amphenol Industrial
654-HGLUI
HGLUI

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Grounding for Solar Modules and Racks

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ground Clips & Assemblies
Screw
Accessory Type: Grounding Clip
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Lay in lug, stainless star washer, stainless steel bolt, stainless serrated lock nut
Housing Material: Copper
Product Type: Solar Connectors / Photovoltaic Connectors
Series: HelioLug
Factory Pack Quantity: 1
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Wire Gauge: 12-4
Part # Aliases: PV-692356-000
Unit Weight: 36,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536909000
CAHTS:
8544420090
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.