HDM12PRC

Amphenol Industrial
654-HDM12PRC
HDM12PRC

Mfr.:

Description:
Circular Metric Connectors MAX M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,811 € 20,28 €
0,772 € 77,20 €
0,725 € 181,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M12
A Coded
Max-M12
Accessory Type: Protective Cap
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Max-M12 Connectors

Amphenol Industrial Max-M12 Connectors are ruggedized high-speed data connectors designed for extremely harsh environments. Max-M12 Connectors are based on IEC 61076-2-101 and SAE J 2839 standards, making it the ideal solution for a variety of ultra-rugged applications, especially those that utilize construction machinery and equipment, forestry equipment, navigation, GPS and telematics, mining machinery and equipment, agricultural machinery and equipment and harsh environment sensors, controllers, actuators, and switches. These Amphenol Industrial connectors are rated IP 67 or above. Max-M12 devices are backward compatible with IEC 61076-2-101 (M12).
Learn More