H4SPF

Amphenol Industrial
654-H4SPF
H4SPF

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors sealing cap female connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.990
Expected 9/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,379 € 3,79 €
0,359 € 8,98 €
0,337 € 33,70 €
0,32 € 80,00 €
0,287 € 287,00 €
0,278 € 834,00 €
0,214 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Accessories
Bulk
Accessory Type: Protective Cap
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: H4 PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926904500
ECCN:
EAR99

H4 PRO™ PV Connectors

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.