GTCL06F-20-27P(025)-LC

Amphenol Industrial
654-GTCL06F2027P25LC
GTCL06F-20-27P(025)-LC

Mfr.:

Description:
Circular MIL Spec Connector 14P STRAIGHT PLUG PIN CRIMP SZ 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,68 € 48,68 €
42,21 € 422,10 €
40,59 € 1.014,75 €
39,23 € 1.961,50 €
37,07 € 3.707,00 €
35,99 € 8.997,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
14 Position
Without Pin Contacts
20-27
Plugs
20
Straight
MIL-DTL-5015
Crimp
Cable
13 A
Silver
Copper Alloy
GT 5015
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Black Zinc Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: RADSOK
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphe®-GT Reverse Bayonet Connectors

Amphenol Industrial Amphe®-GT Reverse Bayonet Connectors are environmental server power connectors offering RADSOK® technology enabling increased current ratings to 120A on individual contacts. Featuring a high-performance composite plug shell, coupling nut, receptacle, and hardware, these Amphe®-GT components meet all specifications for high power process control and server applications. A compression (setscrew) wire termination to the 6-4AWG or 10-8AWG conductors allows easy field replacement of pin or socket contacts, or complete plug and receptacle assemblies, without requiring specialized tooling.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

RADSOK® Amphe-Power® Connectors

Amphenol Industrial RADSOK® Amphe-Power® Connectors are medium- to heavy-duty cylindrical MIL-5015 connectors enhanced with RADSOK sockets and handle up to 50% higher amperages. The unique RADSOK design and construction technology create an electrical contact interface that exceeds typical interconnect requirements. The hyperbolic lamella socket contact construction distributes normal forces over a majority of the mating pin surface for smooth, even engagement effort. This force distribution also withstands vibration applications with resistance to typical fretting corrosion. Amphenol Industrial RADSOK Amphe-Power Connectors offer a high mating durability of 20,000 cycles.

RADSOK® Amphe-Power® GT Connectors

Amphenol Industrial RADSOK® Amphe-Power® GT Connectors are high amperage-capable connectors designed for demanding industrial and transportation applications. Designed originally for use by the military, these heavy-duty connectors are widely used in mass transit, commercial, geophysical, aerospace, ground support, and shipboard applications. The series handles up to 150% higher amperages than standard contacts. The RADSOK contact is a hyperbolic, stamped grid configuration within the socket. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. This design ensures a large, coaxial, face-to-face surface area engagement and provides higher current capacity with minimized temperature rise. The RADSOK design of Amphenol Amphe-Power GT Connectors also offers low milli-volt drop because of the intimate contact provided by the spring force of the grid.

GT Reverse Bayonet Connectors

Amphenol Industrial GT Reverse Bayonet Connectors are designed with MIL-DTL-5015 insert patterns for applications in the harshest environments. These IP67-rated waterproof connectors are available in a wide variety of shell styles, insert configurations, and backshells. Insert options include neoprene and Viton™ materials. Amphenol Industrial GT Reverse Bayonet Connectors offer quick positive coupling along with audible, tactile, and visual indications of full coupling. The series features rugged construction with aluminum or stainless steel components, crimp or solder terminations, and contacts with gold and silver plating. These reverse bayonet connectors withstand high shock and vibration environments, making them ideal for use in rail mass transit, military / aerospace, alternative energy, and other markets.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.