GTC00A36-14S-RDS

Amphenol Industrial
654-GTC00A36-14S-RDS
GTC00A36-14S-RDS

Mfr.:

Description:
Circular MIL Spec Connector GT 16C 5#8 5#1 2 6#16 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,25 € 1.412,50 €
136,18 € 3.404,50 €
135,17 € 6.758,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
Receptacles
Brand: Amphenol Industrial
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Silver
Insert Arrangement: 36-14
Mating Style: Reverse Bayonet
MIL Type: MIL-DTL-5015
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 16 Position
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Chromate over Cadmium
Shell Size: 36
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Termination Style: Crimp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.