GT06PCM32-ARS-40(29R)

Amphenol Industrial
654-GT06PCM32ARS4029
GT06PCM32-ARS-40(29R)

Mfr.:

Description:
Circular MIL Spec Connector 4 CONDUCTOR PLUG 40 AMPS 8-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,30 € 8.730,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Socket (Female)
32-AR
Plugs
32
Straight
MIL-DTL-5015
Cable
40 A
Silver
Copper Alloy
GT
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Subcategory: Circular Connectors
Tradename: RADSOK
Wire Gauge: 8-10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe®-GT Reverse Bayonet Connectors

Amphenol Industrial Amphe®-GT Reverse Bayonet Connectors are environmental server power connectors offering RADSOK® technology enabling increased current ratings to 120A on individual contacts. Featuring a high-performance composite plug shell, coupling nut, receptacle, and hardware, these Amphe®-GT components meet all specifications for high power process control and server applications. A compression (setscrew) wire termination to the 6-4AWG or 10-8AWG conductors allows easy field replacement of pin or socket contacts, or complete plug and receptacle assemblies, without requiring specialized tooling.

Amphenol Industrial Amphe-Power® GT Connectors

Amphenol Industrial's Amphe-Power® GT reverse bayonet Connectors have an audible, tactile, and visual full-mating feature. Heavy duty, rugged shells offer a wide variety of backshell options. The waterproof construction and optional over-molded coupling nut add damage protection and increased gripping surface. The Amphenol Industrial Amphe-Power® GT Connectors are available with a variety of plating options including non-cadmium zinc cobalt (black or green), and non-conductive colorized anodic plating. Ideal for power applications.
Learn more about RADSOK® connectors

RADSOK® Amphe-Power® GT Connectors

Amphenol Industrial RADSOK® Amphe-Power® GT Connectors are high amperage-capable connectors designed for demanding industrial and transportation applications. Designed originally for use by the military, these heavy-duty connectors are widely used in mass transit, commercial, geophysical, aerospace, ground support, and shipboard applications. The series handles up to 150% higher amperages than standard contacts. The RADSOK contact is a hyperbolic, stamped grid configuration within the socket. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. This design ensures a large, coaxial, face-to-face surface area engagement and provides higher current capacity with minimized temperature rise. The RADSOK design of Amphenol Amphe-Power GT Connectors also offers low milli-volt drop because of the intimate contact provided by the spring force of the grid.

RADSOK® Amphe-Power® Connectors

Amphenol Industrial RADSOK® Amphe-Power® Connectors are medium- to heavy-duty cylindrical MIL-5015 connectors enhanced with RADSOK sockets and handle up to 50% higher amperages. The unique RADSOK design and construction technology create an electrical contact interface that exceeds typical interconnect requirements. The hyperbolic lamella socket contact construction distributes normal forces over a majority of the mating pin surface for smooth, even engagement effort. This force distribution also withstands vibration applications with resistance to typical fretting corrosion. Amphenol Industrial RADSOK Amphe-Power Connectors offer a high mating durability of 20,000 cycles.

GT Reverse Bayonet Connectors

Amphenol Industrial GT Reverse Bayonet Connectors are designed with MIL-DTL-5015 insert patterns for applications in the harshest environments. These IP67-rated waterproof connectors are available in a wide variety of shell styles, insert configurations, and backshells. Insert options include neoprene and Viton™ materials. Amphenol Industrial GT Reverse Bayonet Connectors offer quick positive coupling along with audible, tactile, and visual indications of full coupling. The series features rugged construction with aluminum or stainless steel components, crimp or solder terminations, and contacts with gold and silver plating. These reverse bayonet connectors withstand high shock and vibration environments, making them ideal for use in rail mass transit, military / aerospace, alternative energy, and other markets.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.