ERT1VC2020W0

Amphenol Industrial
654-ERT1VC2020W0
ERT1VC2020W0

Mfr.:

Description:
EV Charging Cables SAE1772vehicleconnector,20A,20FT,CAP,w/osecondarylockholeonlatch

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,92 € 1.198,40 €
57,95 € 3.477,00 €
57,94 € 5.794,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
Type 1
SAE1772
20 ft
20 A
Thermoplastic Elastomer (TPE)
- 30 C
+ 50 C
IP67
Type 1
ER Series SAE J1772
Brand: Amphenol Industrial
Product Type: EV Charging Cables
Factory Pack Quantity: 20
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ER Series SAE J1772 Charging Cables/Inlets

Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets offer a state-of-the-art charging solution designed for the evolving electric vehicle (EV) market. These devices are designed according to the SAE J1772 standards, which govern AC charging systems for EVs. The SAE J1772 standards ensure compatibility and safety across multiple EV models, offering both Level 1 (120V AC) and Level 2 (250V AC) charging. These connectors are specifically designed for charging stations and EV supply equipment (EVSE) to provide a reliable, efficient interface between the power grid and the vehicle battery. The ER Series SAE J1772 charging cable offers a current rating of up to 80A, with a voltage capacity of 250V AC. Amphenol J1772 connectors feature an ergonomic design and durable construction, withstanding over 10,000 mating cycles and performing reliably in extreme conditions.