EP437011

Amphenol Industrial
654-EP437011
EP437011

Mfr.:

Description:
Automotive Connectors 3P ePower 400A Plug 70mm2 Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,91 € 175,91 €
171,66 € 1.716,60 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS: N
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Nickel
ePower
Brand: Amphenol Industrial
Contact Gender: Pin (Male)
Contact Material: Aluminum
Current Rating: 400 A
Ingress Protection: IP67
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: ePower
Type: ePower
Voltage Rating: 1 kV
Part # Aliases: C10-643579-211
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ePower Energy Storage Connectors

Amphenol Industrial ePower Energy Storage Connectors are now available with 200A to 300A per contact. These ePower connectors are designed for electrification programs in hybrid vehicles and drive systems that require compact connectors operating at high voltage and high amperage levels. The lightweight ePower Energy Storage Connectors feature Amphenol RADSOK® technology for higher amperage, reduced T-rise, lower contact resistance, and easier mating. The design allows one 400A ePower connector to replace three conventional connectors, eliminating the need to run wires through cable glands in traditional 3-phase motor assemblies and offering a 40% smaller footprint.

Amphenol Industrial ePower Energy Storage Connectors - EXPANSION

New! Now available with 200-300 amps per contact.
Amphenol Industrial ePower Energy Storage Connectors are designed for electrification programs in hybrid vehicles and drive systems that require compact connectors operating at high voltage and high amperage levels. The lightweight ePower Energy Storage Connectors feature Amphenol's patented RADSOK® technology for higher amperage, reduced T-rise, lower contact resistance, and easier mating. The design allows one 400A ePower connector to replace three conventional connectors, eliminating the need to run wires through cable glands in traditional 3-phase motor assemblies and offering a 40% smaller footprint. Available in two- and three-pin power configurations ranging from 100 amps through 500 amps per contact, the ePower Energy Storage Connectors can accommodate two small gauge signal contacts for HVIL (high voltage interlock loop). Operating at 800-volts DC to 1,000-volts DC, the Amphenol Industrial ePower Energy Storage Connectors can be used in a variety of applications including power converters, hybrid electric vehicles, heavy equipment electrification, two-and three-phase motors and starter generators.
Learn More

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.