ELP2Z0410

Amphenol Industrial
654-ELP2Z0410
ELP2Z0410

Mfr.:

Description:
Rectangular Mil Spec Connectors EPOWER-LITENOEMI2WAYPLUG,FOR10.0MMCABLE,CODINGZ
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
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 868,00 €
8,60 € 1.720,00 €
8,21 € 8.210,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

ePower-Lite Plastic Power Connectors

Amphenol Industrial ePower-Lite Plastic Power Connectors are a medium amperage connection system that is rated to up to 70A of continuous current. Amphenol Industrial ePower-Lite also features an 800VAC operating voltage. These plastic power connectors offer two-, three-, and four-pole systems with optional High-Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding for safety and performance. These Amphenol Industrial connectors feature a compact plastic shell structure that is lightweight with a small footprint. Designed for hybrid and electric vehicle applications, ePower-Lite connectors provide weight and space savings in vehicle architecture.