APNBSB7BR

Amphenol Industrial
654-APNBSB7BR
APNBSB7BR

Mfr.:

Description:
Circular Push Pull Connectors 16MM JAM NUT REC BLK 2P 2.5MM SKT W/BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
14,19 € 141,90 €
13,45 € 336,25 €
13,25 € 662,50 €
11,70 € 1.170,00 €
10,91 € 2.727,50 €
10,68 € 5.340,00 €
10,14 € 10.140,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
2 Contact
16
Cable
Solder
APN
Brand: Amphenol Industrial
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Black Epoxy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Amphe-PPM
Part # Aliases: CAPNBSB7BR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.