APC00-18-16P

Amphenol Industrial
654-APC00-18-16P
APC00-18-16P

Mfr.:

Description:
Standard Circular Connector FRONTMOUNTRECEPTACLE18-16PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
8,44 € 84,40 €
7,80 € 156,00 €
7,53 € 376,50 €
6,72 € 1.344,00 €
6,40 € 3.200,00 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
16 Position
Pin (Male)
18
Wall Mount
Plastic
APC
Brand: Amphenol Industrial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insert Arrangement: 18-16
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Wall Mount
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: C10-779773-F16P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

APC Circular Plastic Shell Connectors

Amphenol Industrial APC Circular Plastic Shell Connectors feature a triple-start ACME thread for fast coupling and are rated IP67. These lightweight, corrosion-resistant connectors are robust enough to withstand rugged environments for up to 500 mating cycles. The IP67 connectors utilize a waterproof, self-locking mechanism and are UL 94V-0 flammability and F1-rated UV resistant. The series offers a current rating of up to 70A and an insulation resistance of 500M at 500VDC. Amphenol Industrial APC Circular Plastic Shell Connectors are ideal for use in industrial and agricultural machinery, factory automation, material-handling and communication equipment, HVAC, lighting and signage, medical applications, recreational vehicles, and rail and transit vehicles and systems.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.