ALM06FD17-8S

Amphenol Industrial
654-ALM06FD17-8S
ALM06FD17-8S

Mfr.:

Description:
Circular MIL Spec Connector PLUG, METAL ELECTRLS NICKEL, 17-8, SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,09 € 2.309,00 €
22,80 € 5.700,00 €
22,59 € 11.295,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
8 Position
Socket (Female)
17-08
Plugs
17
Straight
MIL-DTL-38999 III
Crimp
Cable
Amphe-Lite
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Metal
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99