AL06FD13-8P(IP)

Amphenol Industrial
654-AL06FD13-8P(IP)
AL06FD13-8P(IP)

Mfr.:

Description:
Circular MIL Spec Connector Straight Plug Nickel plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,45 € 1.672,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Plugs
Straight
MIL-DTL-38999 III
Cable
Amphe-Lite
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Subcategory: Circular Connectors
Part # Aliases: AL06FD13-8P C91-611623-08P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe-Lite M3 Circular MIL-Spec Connectors

Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors are designed to obtain metal-to-metal coupling for superior EMI shielding capability. Amphe-Lite Metal is 100% scoop-proof and features high-density contact arrangements. This Amphenol Industrial connector series provides self-locking, quick disconnect threaded coupling as well as locksmith keying. The five key-way polarization of these connectors provides five alternate rotations. This circular connector series also features corrosion resistance. Shells of Gray ZnNi playing can withstand a 500-hour salt spray exposure. Moisture resistance through an improved interfacial seal design prevents electrolytic erosion of contacts.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.