AIO-MMSCS-039N

Amphenol Industrial
654-AIO-MMSCS-039N
AIO-MMSCS-039N

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG 21, NBR MULTI-HOLE SEAL, BLACK, 4x6.6mm HOLES, 4 HOLES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,21 € 12,10 €
1,14 € 28,50 €
1,08 € 54,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,92 € 460,00 €
0,894 € 894,00 €
0,845 € 2.112,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Accessories
Cable Seal
Black
Nitrile Butadiene Rubber (NBR)
PG 21
Cable Gland
Brand: Amphenol Industrial
Length: 12.2 mm
Subcategory: Wire & Cable Management
Tradename: GuardXcel
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
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GuardXcel™ Cable Glands

Amphenol Industrial GuardXcel™ Cable Glands offer high-quality protection for enclosures, connections, and cables, extending the life of a system and its components. The full range includes various high-performance glands, adapters, drain and dome plugs, multi-hole seals, washers, gaskets, and vents for comprehensive system protection. Amphenol Industrial GuardXcel Cable Glands and accessories ensure assemblies remain securely fastened, preventing potential loose connections or complete disconnects. This rugged series offers different IP ratings, from light immersion to high-pressure environments, to prevent the ingress of water and dust.