AIO-BSCS-01

Amphenol Industrial
654-AIO-BSCS-01
AIO-BSCS-01

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG 7, CABLE GLAND, GRAY, CLAMPING RANGE 3mm-6.5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 5/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,27 € 2,70 €
0,253 € 6,33 €
0,239 € 11,95 €
0,228 € 22,80 €
0,212 € 53,00 €
0,20 € 100,00 €
0,192 € 192,00 €
0,186 € 465,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Gray
Polyamide (PA)
PG7
3 mm to 6.5 mm
Cable Gland
Brand: Amphenol Industrial
Mounting Style: Threaded
Subcategory: Wire & Cable Management
Tradename: GuardXcel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99